
RDER71H681K0K1H03B | |
|---|---|
DigiKey Part Number | 490-8854-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H681K0K1H03B |
Description | CAP CER 680PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H681K0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.02500 | kr.20.25 |
| 50 | kr.1.52000 | kr.76.00 |
| 100 | kr.1.36380 | kr.136.38 |
| 500 | kr.1.10056 | kr.550.28 |
| 1.000 | kr.1.01928 | kr.1,019.28 |
| 2.500 | kr.0.93356 | kr.2,333.90 |
| 5.000 | kr.0.88193 | kr.4,409.65 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

