Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K681K15C0GK5TH5 | |
|---|---|
DigiKey Part Number | K681K15C0GK5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K681K15C0GK5TH5 |
Description | CAP CER 680PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K681K15C0GK5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K681J15C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K681J15C0GK5TH5-ND | kr.1.05936 | Upgrade |
| K681J20C0GL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K681J20C0GL5TH5-ND | kr.2.37542 | Similar |
| K681K15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K15C0GK5TL2-ND | kr.1.05936 | Similar |
| K681K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K15X7RK5TH5-ND | kr.0.47991 | Similar |
| K681K15X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K15X7RL5TH5-ND | kr.0.79876 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.05936 | kr.12,712.32 |
| Unit Price without VAT: | kr.1.05936 |
|---|---|
| Unit Price with VAT: | kr.1.32420 |



