K681K20C0GL5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.37542
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.79876
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.32352
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.32352
Datasheet
680 pF ±10% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K681K20C0GL5TH5

DigiKey Part Number
K681K20C0GL5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K681K20C0GL5TH5
Description
CAP CER 680PF 500V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±10% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K681K20C0GL5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K681J20C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K681J20C0GL5TH5-NDkr.2.37542Upgrade
K681K15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K681K15X7RL5TH5-NDkr.0.79876Similar
K681K20C0GL53H5Vishay Beyschlag/Draloric/BC Components0K681K20C0GL53H5-NDkr.2.32352Parametric Equivalent
K681K20C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K681K20C0GL5UH5-NDkr.2.32352Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.2.37542kr.28,505.04
Unit Price without VAT:kr.2.37542
Unit Price with VAT:kr.2.96928