Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

K560J10C0GF5UL2 | |
|---|---|
DigiKey Part Number | K560J10C0GF5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K560J10C0GF5UL2 |
Description | CAP CER 56PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K560J10C0GF5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K560J15C0GF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GF5UL2-ND | kr.0.30429 | Direct |
| K560J10C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J10C0GH5UL2-ND | kr.0.29732 | Upgrade |
| K560J15C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GH5UL2-ND | kr.0.44828 | Upgrade |
| K560J15C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GK5UL2-ND | kr.0.91514 | Upgrade |
| K560J10C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J10C0GF5UH5-ND | kr.0.24984 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.24984 | kr.4,996.80 |
| Unit Price without VAT: | kr.0.24984 |
|---|---|
| Unit Price with VAT: | kr.0.31230 |






