
FK28C0G1H560JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H560JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H560JN000 |
Description | CAP CER 56PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H560JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H560JN020 | TDK | 169 | 445-4768-ND | kr.1.78000 | Similar |
| FG28C0G1H560JNT00 | TDK | 423 | 445-181270-ND | kr.1.39000 | Parametric Equivalent |
| K560J10C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J10C0GF53H5-ND | kr.0.24984 | Direct |
| K560J15C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K560J15C0GF53H5-ND | kr.0.30429 | Direct |
| RDE5C1H560J0K1H03B | Murata Electronics | 765 | 490-8700-ND | kr.3.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.96400 | kr.9.64 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

