
K473K15X7RF5UH5 | |
|---|---|
DigiKey Part Number | 56-K473K15X7RF5UH5CT-ND - Cut Tape (CT) 56-K473K15X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K473K15X7RF5UH5 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K15X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H473K0K1H03B | Murata Electronics | 597 | 490-8850-ND | kr.3.30000 | Similar |
| RDER71H473K0M1H03A | Murata Electronics | 643 | 490-9180-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75960 | kr.37.98 |
| 100 | kr.0.67080 | kr.67.08 |
| 500 | kr.0.52166 | kr.260.83 |
| 1.000 | kr.0.47569 | kr.475.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.41502 | kr.1,037.55 |
| 5.000 | kr.0.38666 | kr.1,933.30 |
| 7.500 | kr.0.37247 | kr.2,793.53 |
| 12.500 | kr.0.35674 | kr.4,459.25 |
| 17.500 | kr.0.34756 | kr.6,082.30 |
| 25.000 | kr.0.33872 | kr.8,468.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

