
RDER71H473K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9180-1-ND - Cut Tape (CT) 490-9180-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H473K0M1H03A |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H473K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.56720 | kr.78.36 |
| 100 | kr.1.40750 | kr.140.75 |
| 500 | kr.1.13676 | kr.568.38 |
| 1.000 | kr.1.05314 | kr.1,053.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95630 | kr.1,912.60 |
| 4.000 | kr.0.90136 | kr.3,605.44 |
| 6.000 | kr.0.87384 | kr.5,243.04 |
| 10.000 | kr.0.84335 | kr.8,433.50 |
| 14.000 | kr.0.82553 | kr.11,557.42 |
| 20.000 | kr.0.80838 | kr.16,167.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

