Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K473K10X7RF5TH5 | |
|---|---|
DigiKey Part Number | K473K10X7RF5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K473K10X7RF5TH5 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K10X7RF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K473K10X7RF5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K473K10X7RF5WH5-ND | kr.0.28527 | Direct |
| K473K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 24.711 | BC1099CT-ND | kr.1.78000 | Direct |
| K473K10X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K473K10X7RF5TL2-ND | kr.0.28527 | Similar |
| K473K15X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 2.369 | BC1082CT-ND | kr.1.78000 | Similar |
| K473K20X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 6.724 | BC1122CT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.28527 | kr.5,705.40 |
| Unit Price without VAT: | kr.0.28527 |
|---|---|
| Unit Price with VAT: | kr.0.35659 |







