
K472K15X7RH5TL2 | |
|---|---|
DigiKey Part Number | BC1110TR-ND - Tape & Reel (TR) BC1110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K472K15X7RH5TL2 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472K15X7RH5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C472K1R5TA | KEMET | 8.707 | 399-4185-ND | kr.7.14000 | Direct |
| SR151C472KAR | KYOCERA AVX | 2.072 | 478-3176-ND | kr.9.66000 | Direct |
| C317C472K1R5TA | KEMET | 15.697 | 399-4243-ND | kr.6.72000 | Similar |
| C320C472K1R5TA | KEMET | 2.771 | 399-4303-ND | kr.7.35000 | Similar |
| RDER72A472K0M1H03A | Murata Electronics | 1.059 | 490-9224-1-ND | kr.11.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75960 | kr.37.98 |
| 100 | kr.0.67080 | kr.67.08 |
| 500 | kr.0.52166 | kr.260.83 |
| 1.000 | kr.0.47569 | kr.475.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39519 | kr.1,580.76 |
| 8.000 | kr.0.37036 | kr.2,962.88 |
| 12.000 | kr.0.35792 | kr.4,295.04 |
| 20.000 | kr.0.34414 | kr.6,882.80 |
| 28.000 | kr.0.33609 | kr.9,410.52 |
| 40.000 | kr.0.32834 | kr.13,133.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

