4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K472K15X7RH53L2

DigiKey Part Number
BC5152-ND
Manufacturer
Manufacturer Product Number
K472K15X7RH53L2
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K472K15X7RH53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C472K1R5TAKEMET8.707399-4185-NDkr.2.16000Similar
C317C472K1R5TAKEMET15.697399-4243-NDkr.2.03000Similar
C320C472K1R5TAKEMET2.771399-4303-NDkr.2.22000Similar
RDER72A472K0M1H03AMurata Electronics1.059490-9224-1-NDkr.3.36000Similar
SR151C472KARKYOCERA AVX2.072478-3176-NDkr.2.92000Similar
In-Stock: 20.231
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.02100kr.10.21
50kr.0.73800kr.36.90
100kr.0.65180kr.65.18
500kr.0.50670kr.253.35
1.000kr.0.46206kr.462.06
2.500kr.0.41502kr.1,037.55
5.000kr.0.38666kr.1,933.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750