K471J15C0GH5UK5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.10602
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.32.15933
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.95827
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471J15C0GH5UK5

DigiKey Part Number
K471J15C0GH5UK5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K471J15C0GH5UK5
Description
CAP CER 470PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K471J15C0GH5UK5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL151A471JABKYOCERA AVX0478-7732-NDkr.1.10602Direct
MR041A471JAAKYOCERA AVX0MR041A471JAA-NDkr.32.15933Similar
MR051A471JAAAP1KYOCERA AVX0MR051A471JAAAP1-NDkr.8.95827Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.67790kr.13,558.00
Unit Price without VAT:kr.0.67790
Unit Price with VAT:kr.0.84738