MR051A471JAAAP1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.32.15933
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.10602
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051A471JAAAP1

DigiKey Part Number
MR051A471JAAAP1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MR051A471JAAAP1
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR041A471JAAKYOCERA AVX0MR041A471JAA-NDkr.32.15933Similar
SL151A471JABKYOCERA AVX0478-7732-NDkr.1.10602Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.8.95827kr.22,395.68
Manufacturers Standard Package
Unit Price without VAT:kr.8.95827
Unit Price with VAT:kr.11.19784