K471J15C0GF5WH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30229
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30229
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.02968
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.43955
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.560
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 27.380
Unit Price: kr.2.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.26.00516
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.15760
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471J15C0GF5WH5

DigiKey Part Number
K471J15C0GF5WH5-ND
Manufacturer
Manufacturer Product Number
K471J15C0GF5WH5
Description
CAP CER 470PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K471J15C0GF5WH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K471J10C0GF53H5Vishay Beyschlag/Draloric/BC Components0K471J10C0GF53H5-NDkr.0.30229Direct
K471J10C0GF5WH5Vishay Beyschlag/Draloric/BC Components0K471J10C0GF5WH5-NDkr.0.30229Direct
K471J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K471J15C0GK53H5-NDkr.1.02968Upgrade
K471J15C0GF53H5Vishay Beyschlag/Draloric/BC Components0K471J15C0GF53H5-NDkr.0.43955Parametric Equivalent
K471J15C0GF5TH5Vishay Beyschlag/Draloric/BC Components16.560BC1046CT-NDkr.2.16000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.43955kr.8,791.00
Unit Price without VAT:kr.0.43955
Unit Price with VAT:kr.0.54944