Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471J15C0GF5UH5

DigiKey Part Number
56-K471J15C0GF5UH5CT-ND - Cut Tape (CT)
56-K471J15C0GF5UH5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K471J15C0GF5UH5
Description
CAP CER 470PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K471J15C0GF5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.13900kr.11.39
50kr.0.83200kr.41.60
100kr.0.73660kr.73.66
500kr.0.57716kr.288.58
1.000kr.0.52781kr.527.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.42509kr.1,062.73
5.000kr.0.40100kr.2,005.00
7.500kr.0.39233kr.2,942.47
12.500kr.0.38012kr.4,751.50
17.500kr.0.37881kr.6,629.17
25.000kr.0.37421kr.9,355.25
30.000kr.0.37359kr.11,207.70
60.000kr.0.37146kr.22,287.60
62.500kr.0.37134kr.23,208.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000