
K471J15C0GF53L2 | |
|---|---|
DigiKey Part Number | BC5151-ND |
Manufacturer | |
Manufacturer Product Number | K471J15C0GF53L2 |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471J15C0GF53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H471J0M1H03A | Murata Electronics | 405 | 490-9024-1-ND | kr.3.42000 | Similar |
| RDE5C1H471J0S1H03A | Murata Electronics | 1.621 | 490-9025-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.90660 | kr.45.33 |
| 100 | kr.0.80450 | kr.80.45 |
| 500 | kr.0.63286 | kr.316.43 |
| 1.000 | kr.0.57979 | kr.579.79 |
| 2.500 | kr.0.52381 | kr.1,309.53 |
| 5.000 | kr.0.49011 | kr.2,450.55 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

