
RDE5C1H471J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9025-1-ND - Cut Tape (CT) 490-9025-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H471J0S1H03A |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H471J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.89400 | kr.18.94 |
| 50 | kr.1.41960 | kr.70.98 |
| 100 | kr.1.27230 | kr.127.23 |
| 500 | kr.1.07200 | kr.536.00 |
| 1.000 | kr.0.94822 | kr.948.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83795 | kr.1,675.90 |
| 4.000 | kr.0.79306 | kr.3,172.24 |
| 6.000 | kr.0.76789 | kr.4,607.34 |
| 10.000 | kr.0.73673 | kr.7,367.30 |
| 14.000 | kr.0.71787 | kr.10,050.18 |
| 20.000 | kr.0.70803 | kr.14,160.60 |
| 24.000 | kr.0.69807 | kr.16,753.68 |
| 48.000 | kr.0.67558 | kr.32,427.84 |
| 50.000 | kr.0.67425 | kr.33,712.50 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

