Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K392J20C0GH53H5 | |
|---|---|
DigiKey Part Number | K392J20C0GH53H5-ND |
Manufacturer | |
Manufacturer Product Number | K392J20C0GH53H5 |
Description | CAP CER 3900PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K392J20C0GH53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K392J20C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392J20C0GK53H5-ND | kr.3.16282 | Upgrade |
| K392J20C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K392J20C0GH53L2-ND | kr.2.13580 | Similar |
| K392J20C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392J20C0GH5TH5-ND | kr.2.18479 | Parametric Equivalent |
| K392J20C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392J20C0GH5UH5-ND | kr.2.13580 | Parametric Equivalent |
| C322C392J1G5TA | KEMET | 3.103 | 399-9809-ND | kr.3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.13580 | kr.42,716.00 |
| Unit Price without VAT: | kr.2.13580 |
|---|---|
| Unit Price with VAT: | kr.2.66975 |










