Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| RDE5C2A332J1K1H03B | |
|---|---|
| DigiKey Part Number | 490-8772-ND | 
| Manufacturer | |
| Manufacturer Product Number | RDE5C2A332J1K1H03B | 
| Description | CAP CER 3900PF 100V NP0 RADIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RDE5C2A332J1K1H03B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
| Height - Seated (Max) | 0.236" (6.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 | 
| 10 | kr.2.02900 | kr.20.29 | 
| 50 | kr.1.52320 | kr.76.16 | 
| 100 | kr.1.36640 | kr.136.64 | 
| 500 | kr.1.10336 | kr.551.68 | 
| 1.000 | kr.1.02202 | kr.1,022.02 | 
| 2.500 | kr.0.93624 | kr.2,340.60 | 
| 5.000 | kr.0.88457 | kr.4,422.85 | 
| Unit Price without VAT: | kr.3.33000 | 
|---|---|
| Unit Price with VAT: | kr.4.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark