Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

K332K10X7RH5TH5 | |
|---|---|
DigiKey Part Number | K332K10X7RH5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K332K10X7RH5TH5 |
Description | CAP CER 3300PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K332K10X7RH5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K332K15X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K15X7RH5TH5-ND | kr.0.37015 | Direct |
| K332K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K15X7RK5TH5-ND | kr.0.84584 | Upgrade |
| K332J20C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332J20C0GH5TH5-ND | kr.2.14090 | Similar |
| K332J20C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332J20C0GK5TH5-ND | kr.3.22681 | Similar |
| K332K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K10X7RH5TL2-ND | kr.0.37828 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.37828 | kr.4,539.36 |
| Unit Price without VAT: | kr.0.37828 |
|---|---|
| Unit Price with VAT: | kr.0.47285 |






