K332K20C0GK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.22681
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84584
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.22681
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.16518
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.16282
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.16282
Datasheet
3300 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K332K20C0GK5TH5

DigiKey Part Number
K332K20C0GK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K332K20C0GK5TH5
Description
CAP CER 3300PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K332K20C0GK5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K332J20C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K332J20C0GK5TH5-NDkr.3.22681Upgrade
K332K15X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K332K15X7RK5TH5-NDkr.0.84584Similar
K332K20C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K332K20C0GK5TL2-NDkr.3.22681Similar
K332K20X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K332K20X7RL5TH5-NDkr.1.16518Similar
K332K20C0GK53H5Vishay Beyschlag/Draloric/BC Components0K332K20C0GK53H5-NDkr.3.16282Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.3.22681kr.38,721.72
Unit Price without VAT:kr.3.22681
Unit Price with VAT:kr.4.03351