K271J10C0GH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.56908
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87077
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.45193
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.56908
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.43565
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.43565
Datasheet

Similar


TDK
In Stock: 97
Unit Price: kr.1.97000
Datasheet

Similar


TDK
In Stock: 390
Unit Price: kr.1.97000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.04217
Datasheet

Similar


Murata Electronics
In Stock: 1.615
Unit Price: kr.3.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.07738
Datasheet
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271J10C0GH5TL2

DigiKey Part Number
K271J10C0GH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K271J10C0GH5TL2
Description
CAP CER 270PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K271J10C0GH5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K271J15C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K271J15C0GH5TL2-NDkr.0.56908Direct
K271J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K271J15C0GK5TL2-NDkr.0.87077Upgrade
K271J10C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K271J10C0GH5TH5-NDkr.0.45193Similar
K271J15C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K271J15C0GH5TH5-NDkr.0.56908Similar
K271J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K271J10C0GH53L2-NDkr.0.43565Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.45193kr.5,423.16
Unit Price without VAT:kr.0.45193
Unit Price with VAT:kr.0.56491