K224M20X7RF5TK2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87751
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87751
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.61439
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87751
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85149
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.12217
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.81610
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.63583
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K224M20X7RF5TK2

DigiKey Part Number
K224M20X7RF5TK2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K224M20X7RF5TK2
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K224M20X7RF5TK2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K224M20X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K224M20X7RF5TL2-NDkr.0.87751Direct
K224K20X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K224K20X7RF5TL2-NDkr.0.87751Upgrade
K224K20X7RH53K2Vishay Beyschlag/Draloric/BC Components0K224K20X7RH53K2-NDkr.3.61439Upgrade
K224M20X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K224M20X7RF5TH5-NDkr.0.87751Similar
K224M20X7RF53K2Vishay Beyschlag/Draloric/BC Components0K224M20X7RF53K2-NDkr.0.85149Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.87751kr.10,530.12
Unit Price without VAT:kr.0.87751
Unit Price with VAT:kr.1.09689