Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K222M15X7RH5UH5 | |
|---|---|
DigiKey Part Number | K222M15X7RH5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K222M15X7RH5UH5 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222M15X7RH5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K222M10X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222M10X7RH5UH5-ND | kr.0.28728 | Direct |
| K222K15X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222K15X7RH5UH5-ND | kr.0.34613 | Upgrade |
| K222K15X7RK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222K15X7RK5UH5-ND | kr.0.82047 | Upgrade |
| K222K15X7RL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222K15X7RL5UH5-ND | kr.1.29749 | Upgrade |
| K222M15X7RK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222M15X7RK5UH5-ND | kr.0.82047 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.34613 | kr.6,922.60 |
| Unit Price without VAT: | kr.0.34613 |
|---|---|
| Unit Price with VAT: | kr.0.43266 |



