K222K20C0GK5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56279
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82047
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29749
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56279
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56279
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.60237
Datasheet
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222K20C0GK5UH5

DigiKey Part Number
K222K20C0GK5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K222K20C0GK5UH5
Description
CAP CER 2200PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K222K20C0GK5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K222J20C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K222J20C0GK5UH5-NDkr.1.56279Upgrade
K222K15X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K222K15X7RK5UH5-NDkr.0.82047Similar
K222K15X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K222K15X7RL5UH5-NDkr.1.29749Similar
K222K20C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K222K20C0GK5UL2-NDkr.1.56279Similar
K222K20C0GK53H5Vishay Beyschlag/Draloric/BC Components0K222K20C0GK53H5-NDkr.1.56279Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.1.56279kr.31,255.80
Unit Price without VAT:kr.1.56279
Unit Price with VAT:kr.1.95349