
K222K15X7RH5UL2 | |
|---|---|
DigiKey Part Number | 56-K222K15X7RH5UL2CT-ND - Cut Tape (CT) 56-K222K15X7RH5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K222K15X7RH5UL2 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222K15X7RH5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A222K0P1H03B | Murata Electronics | 555 | 490-8879-ND | kr.3.30000 | Similar |
| SR151C222KARTR2 | KYOCERA AVX | 269 | 478-7309-1-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05200 | kr.10.52 |
| 50 | kr.0.76340 | kr.38.17 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.52432 | kr.262.16 |
| 1.000 | kr.0.47823 | kr.478.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.41727 | kr.1,043.17 |
| 5.000 | kr.0.38882 | kr.1,944.10 |
| 7.500 | kr.0.37457 | kr.2,809.28 |
| 12.500 | kr.0.35878 | kr.4,484.75 |
| 17.500 | kr.0.34955 | kr.6,117.13 |
| 25.000 | kr.0.34068 | kr.8,517.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

