
K222K10X7RH5UH5 | |
---|---|
DigiKey Part Number | BC2676CT-ND - Cut Tape (CT) BC2676TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K222K10X7RH5UH5 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222K10X7RH5UH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.81300 | kr.8.13 |
50 | kr.0.58240 | kr.29.12 |
100 | kr.0.51260 | kr.51.26 |
500 | kr.0.39372 | kr.196.86 |
1.000 | kr.0.35712 | kr.357.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.31680 | kr.792.00 |
5.000 | kr.0.30020 | kr.1,501.00 |
7.500 | kr.0.28857 | kr.2,164.28 |
12.500 | kr.0.27347 | kr.3,418.38 |
17.500 | kr.0.26870 | kr.4,702.25 |
25.000 | kr.0.26133 | kr.6,533.25 |
30.000 | kr.0.25784 | kr.7,735.20 |
60.000 | kr.0.24609 | kr.14,765.40 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |