
K220J15C0GH5TL2 | |
---|---|
DigiKey Part Number | BC1055TR-ND - Tape & Reel (TR) BC1055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K220J15C0GH5TL2 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K220J15C0GH5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.15800 | kr.11.58 |
50 | kr.0.84600 | kr.42.30 |
100 | kr.0.73220 | kr.73.22 |
500 | kr.0.58804 | kr.294.02 |
1.000 | kr.0.53805 | kr.538.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.42906 | kr.1,716.24 |
8.000 | kr.0.40540 | kr.3,243.20 |
12.000 | kr.0.39360 | kr.4,723.20 |
20.000 | kr.0.39157 | kr.7,831.40 |
28.000 | kr.0.38044 | kr.10,652.32 |
40.000 | kr.0.37927 | kr.15,170.80 |
48.000 | kr.0.37870 | kr.18,177.60 |
96.000 | kr.0.37675 | kr.36,168.00 |
100.000 | kr.0.37664 | kr.37,664.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |