22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J15C0GH53L2

DigiKey Part Number
BC5147-ND
Manufacturer
Manufacturer Product Number
K220J15C0GH53L2
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J15C0GH53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C220J1G5TAKEMET873399-9720-NDkr.2.66000Similar
C317C220J1G5TAKEMET4.284399-9762-NDkr.2.66000Similar
RDE5C2A220J0K1H03BMurata Electronics33490-8754-NDkr.3.36000Similar
RDE5C2A220J0P1H03BMurata Electronics599490-8755-NDkr.3.36000Similar
RDE5C2A220J0S1H03AMurata Electronics2.087490-9085-1-NDkr.3.49000Similar
In-Stock: 11.949
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26200kr.12.62
50kr.0.92180kr.46.09
100kr.0.81850kr.81.85
500kr.0.64428kr.322.14
1.000kr.0.59044kr.590.44
2.500kr.0.53370kr.1,334.25
5.000kr.0.49954kr.2,497.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000