22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J15C0GF5TH5

DigiKey Part Number
BC1034TR-ND - Tape & Reel (TR)
BC1034CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K220J15C0GF5TH5
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J15C0GF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C220J5G5TAKEMET1.159399-8917-NDkr.2.66000Direct
RDE5C1H220J0K1H03BMurata Electronics594490-8662-NDkr.3.36000Direct
RDE5C1H220J0M1H03AMurata Electronics3.592490-8992-1-NDkr.3.42000Direct
C317C220J1G5TAKEMET4.284399-9762-NDkr.2.66000Upgrade
RDE5C2A220J0M1H03AMurata Electronics2.258490-9084-1-NDkr.3.49000Upgrade
In-Stock: 15.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95100kr.9.51
50kr.0.68480kr.34.24
100kr.0.60360kr.60.36
500kr.0.46662kr.233.31
1.000kr.0.42446kr.424.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35106kr.1,404.24
8.000kr.0.32831kr.2,626.48
12.000kr.0.31692kr.3,803.04
20.000kr.0.30429kr.6,085.80
28.000kr.0.29691kr.8,313.48
40.000kr.0.28981kr.11,592.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250