
K151J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1015TR-ND - Tape & Reel (TR) BC1015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K151J15C0GF5TL2 |
Description | CAP CER 150PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C151J1G5TA | KEMET | 1.810 | 399-4153-ND | kr.2.60000 | Upgrade |
| C315C151J2G5TA | KEMET | 5.247 | 399-4154-ND | kr.2.92000 | Upgrade |
| SR151A151GAR | KYOCERA AVX | 958 | 478-SR151A151GAR-ND | kr.9.32000 | Upgrade |
| RDE5C1H151J0K1H03B | Murata Electronics | 1.102 | 490-8646-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70060 | kr.70.06 |
| 500 | kr.0.54612 | kr.273.06 |
| 1.000 | kr.0.49845 | kr.498.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41488 | kr.1,659.52 |
| 8.000 | kr.0.38913 | kr.3,113.04 |
| 12.000 | kr.0.37625 | kr.4,515.00 |
| 20.000 | kr.0.36196 | kr.7,239.20 |
| 28.000 | kr.0.35362 | kr.9,901.36 |
| 40.000 | kr.0.34558 | kr.13,823.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

