Upgrade
Parametric Equivalent

| SR151A151GAR | |
|---|---|
| DigiKey Part Number | 478-SR151A151GAR-ND | 
| Manufacturer | |
| Manufacturer Product Number | SR151A151GAR | 
| Description | CAP CER 150PF 100V NP0 RADIAL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SR151A151GAR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
| Height - Seated (Max) | 0.150" (3.81mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.100" (2.54mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.22000 | kr.9.22 | 
| 10 | kr.5.78600 | kr.57.86 | 
| 50 | kr.4.82940 | kr.241.47 | 
| 100 | kr.4.44350 | kr.444.35 | 
| 500 | kr.3.79020 | kr.1,895.10 | 
| 1.000 | kr.3.58816 | kr.3,588.16 | 
| 3.000 | kr.3.33845 | kr.10,015.35 | 
| 5.000 | kr.3.24608 | kr.16,230.40 | 
| Unit Price without VAT: | kr.9.22000 | 
|---|---|
| Unit Price with VAT: | kr.11.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark