15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K150J15C0GF53L2

DigiKey Part Number
K150J15C0GF53L2-ND
Manufacturer
Manufacturer Product Number
K150J15C0GF53L2
Description
CAP CER 15PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K150J15C0GF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C150J5G5TAKEMET1.679399-8913-NDkr.2.66000Similar
RDE5C1H150J0K1H03BMurata Electronics412490-8644-NDkr.3.36000Similar
RDE5C1H150J0M1H03AMurata Electronics1.704490-8974-1-NDkr.3.42000Similar
RDE5C1H150J0P1H03BMurata Electronics404490-8645-NDkr.3.36000Similar
RDE5C1H150J0S1H03AMurata Electronics3.785490-8975-1-NDkr.3.42000Similar
In-Stock: 17.545
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66440kr.33.22
100kr.0.58580kr.58.58
500kr.0.45332kr.226.66
1.000kr.0.41235kr.412.35
2.500kr.0.36922kr.923.05
5.000kr.0.34325kr.1,716.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750