15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H150J0K1H03B

DigiKey Part Number
490-8644-ND
Manufacturer
Manufacturer Product Number
RDE5C1H150J0K1H03B
Description
CAP CER 15PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H150J0K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H150J0M1H03AMurata Electronics1.704490-8974-1-NDkr.3.42000Direct
RDE5C2A150J0K1H03BMurata Electronics2.455490-8740-NDkr.3.36000Upgrade
RDE5C1H150J0P1H03BMurata Electronics404490-8645-NDkr.3.36000Similar
RDE5C1H150J0S1H03AMurata Electronics3.825490-8975-1-NDkr.3.42000Similar
C317C150J5G5TAKEMET1.712399-8913-NDkr.2.66000Direct
In-Stock: 415
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04800kr.20.48
50kr.1.53940kr.76.97
100kr.1.38150kr.138.15
500kr.1.11660kr.558.30
1.000kr.1.03475kr.1,034.75
2.500kr.0.94836kr.2,370.90
5.000kr.0.89634kr.4,481.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000