100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101J10C0GF5UH5

DigiKey Part Number
56-K101J10C0GF5UH5CT-ND - Cut Tape (CT)
56-K101J10C0GF5UH5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K101J10C0GF5UH5
Description
CAP CER 100PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K101J10C0GF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C101J5G5TAKEMET3.059399-9757-NDkr.2.66000Similar
RDE5C1H101J0K1H03BMurata Electronics2.037490-8630-NDkr.3.42000Similar
RDE5C1H101J0P1H03BMurata Electronics1.903490-8631-NDkr.3.42000Similar
RDE5C1H101J0S1H03AMurata Electronics64490-8961-1-NDkr.3.49000Similar
In-Stock: 9.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.82400kr.8.24
50kr.0.59080kr.29.54
100kr.0.51860kr.51.86
500kr.0.39866kr.199.33
1.000kr.0.36170kr.361.70
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.32271kr.806.77
5.000kr.0.29924kr.1,496.20
7.500kr.0.28749kr.2,156.18
12.500kr.0.27447kr.3,430.88
17.500kr.0.26686kr.4,670.05
25.000kr.0.25955kr.6,488.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750