RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H101J0K1H03B

DigiKey Part Number
490-8630-ND
Manufacturer
Manufacturer Product Number
RDE5C1H101J0K1H03B
Description
CAP CER 100PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H101J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.246
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.88200kr.18.82
50kr.1.40280kr.70.14
100kr.1.25760kr.125.76
500kr.1.01082kr.505.41
1.000kr.0.93478kr.934.78
2.500kr.0.85448kr.2,136.20
5.000kr.0.80612kr.4,030.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750