
F339MX253331MKP2T0 | |
|---|---|
DigiKey Part Number | F339MX253331MKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX253331MKP2T0 |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820335 | Vishay Beyschlag/Draloric/BC Components | 1.621 | BC1614-ND | kr.42.22000 | Parametric Equivalent |
| BFC233822335 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822335-ND | kr.62.94100 | Parametric Equivalent |
| BFC233824335 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824335-ND | kr.60.60613 | Parametric Equivalent |
| F339MX253331MKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX253331MKI2B0-ND | kr.43.32380 | Parametric Equivalent |
| F339MX253331MKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX253331MKM2T0-ND | kr.43.32380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.32380 | kr.4,332.38 |
| Unit Price without VAT: | kr.43.32380 |
|---|---|
| Unit Price with VAT: | kr.54.15475 |



