BFC233822335 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.621
Unit Price: kr.42.22000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.60.60613
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.43.32380
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.43.32380
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.43.32380
Datasheet
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233822335

DigiKey Part Number
BFC233822335-ND
Manufacturer
Manufacturer Product Number
BFC233822335
Description
CAP FILM 3.3UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.102" (28.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233820335Vishay Beyschlag/Draloric/BC Components1.621BC1614-NDkr.42.22000Parametric Equivalent
BFC233824335Vishay Beyschlag/Draloric/BC Components0BFC233824335-NDkr.60.60613Parametric Equivalent
F339MX253331MKI2B0Vishay Beyschlag/Draloric/BC Components0F339MX253331MKI2B0-NDkr.43.32380Parametric Equivalent
F339MX253331MKM2T0Vishay Beyschlag/Draloric/BC Components0F339MX253331MKM2T0-NDkr.43.32380Parametric Equivalent
F339MX253331MKP2T0Vishay Beyschlag/Draloric/BC Components0F339MX253331MKP2T0-NDkr.43.32380Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.62.94100kr.3,147.05
Manufacturers Standard Package
Unit Price without VAT:kr.62.94100
Unit Price with VAT:kr.78.67625