F339MX231031KFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.84144
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.41687
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.84144
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.77655
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.72904
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.72904
Datasheet
10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX231031KFI2B0

DigiKey Part Number
F339MX231031KFI2B0-ND
Manufacturer
Manufacturer Product Number
F339MX231031KFI2B0
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233629002Vishay Beyschlag/Draloric/BC Components0BFC233629002-NDkr.7.84144Parametric Equivalent
BFC233629005Vishay Beyschlag/Draloric/BC Components0BFC233629005-NDkr.8.41687Parametric Equivalent
BFC233629066Vishay Beyschlag/Draloric/BC Components0BFC233629066-NDkr.7.84144Parametric Equivalent
F339MX231031KF02W0Vishay Beyschlag/Draloric/BC Components0F339MX231031KF02W0-NDkr.4.77655Parametric Equivalent
F339MX231031KFM2B0Vishay Beyschlag/Draloric/BC Components0F339MX231031KFM2B0-NDkr.2.72904Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.41315kr.4,413.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.41315
Unit Price with VAT:kr.5.51644