Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233629002 | |
|---|---|
DigiKey Part Number | BFC233629002-ND |
Manufacturer | |
Manufacturer Product Number | BFC233629002 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233629002 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629005 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629005-ND | kr.8.41687 | Parametric Equivalent |
| BFC233629066 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629066-ND | kr.7.84144 | Parametric Equivalent |
| F339MX231031KF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX231031KF02W0-ND | kr.4.77655 | Parametric Equivalent |
| F339MX231031KFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX231031KFI2B0-ND | kr.4.41315 | Parametric Equivalent |
| F339MX231031KFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX231031KFM2B0-ND | kr.2.72904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.84144 | kr.7,841.44 |
| Unit Price without VAT: | kr.7.84144 |
|---|---|
| Unit Price with VAT: | kr.9.80180 |



