D472Z25Z5UH63L2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33469
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33469
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35245
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 19.785
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35245
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35245
Datasheet
4700 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472Z25Z5UH63L2R

DigiKey Part Number
D472Z25Z5UH63L2R-ND
Manufacturer
Manufacturer Product Number
D472Z25Z5UH63L2R
Description
CAP CER 4700PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
-20%, +80%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D472Z25Y5VH63L2RVishay Beyschlag/Draloric/BC Components0D472Z25Y5VH63L2R-NDkr.0.33469Similar
D472Z25Y5VH65L2RVishay Beyschlag/Draloric/BC Components0D472Z25Y5VH65L2R-NDkr.0.33469Similar
D472Z25Z5UH63J5RVishay Beyschlag/Draloric/BC Components0D472Z25Z5UH63J5R-NDkr.0.35245Similar
D472Z25Z5UH65L2RVishay Beyschlag/Draloric/BC Components19.785D472Z25Z5UH65L2R-NDkr.1.78000Parametric Equivalent
D472Z25Z5UH6TL2RVishay Beyschlag/Draloric/BC Components0D472Z25Z5UH6TL2R-NDkr.0.35245Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.35245kr.7,049.00
Unit Price without VAT:kr.0.35245
Unit Price with VAT:kr.0.44056