Similar
Similar
Similar

D472Z25Z5UH63J5R | |
|---|---|
DigiKey Part Number | D472Z25Z5UH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D472Z25Z5UH63J5R |
Description | CAP CER 4700PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472Z25Y5VH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472Z25Y5VH63J5R-ND | kr.0.33469 | Similar |
| D472Z25Y5VH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472Z25Y5VH65J5R-ND | kr.0.33469 | Similar |
| D472Z29Y5VL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472Z29Y5VL63J5R-ND | kr.0.41340 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.35245 | kr.7,049.00 |
| Unit Price without VAT: | kr.0.35245 |
|---|---|
| Unit Price with VAT: | kr.0.44056 |


