Similar

D109C20C0KF6UJ5R | |
|---|---|
DigiKey Part Number | D109C20C0KF6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D109C20C0KF6UJ5R |
Description | CAP CER 1PF 50V C0K RADIAL |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0K Radial, Disc |
EDA/CAD Models | D109C20C0KF6UJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A1R0CARTR1 | KYOCERA AVX | 0 | SR211A1R0CARTR1-ND | kr.2.01986 | Similar |


