Similar
Direct
Direct
Similar
Similar

SR211A1R0CARTR1 | |
|---|---|
DigiKey Part Number | SR211A1R0CARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211A1R0CARTR1 |
Description | CAP CER 1PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±0.25pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A1R0CARTR1 | KYOCERA AVX | 0 | SR151A1R0CARTR1-ND | kr.1.99246 | Similar |
| RDE5C2A1R0C0K1H03B | Murata Electronics | 100 | 490-8752-ND | kr.3.36000 | Direct |
| RDE5C2A1R0C0M1H03A | Murata Electronics | 0 | 490-9082-1-ND | kr.2.92000 | Direct |
| RDE5C2A1R0C0P1H03B | Murata Electronics | 0 | 490-8753-ND | kr.3.36000 | Similar |
| RDE5C2A1R0C0S1H03A | Murata Electronics | 1.530 | 490-9083-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.01986 | kr.6,059.58 |
| Unit Price without VAT: | kr.2.01986 |
|---|---|
| Unit Price with VAT: | kr.2.52483 |




