Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238584152 | |
|---|---|
DigiKey Part Number | BFC238584152-ND |
Manufacturer | |
Manufacturer Product Number | BFC238584152 |
Description | CAP FILM 1500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238580152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580152-ND | kr.4.38576 | Parametric Equivalent |
| BFC238581152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238581152-ND | kr.3.18918 | Parametric Equivalent |
| BFC238582152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238582152-ND | kr.3.48596 | Parametric Equivalent |
| B32672L8152J000 | TDK | 5.354 | 495-3221-ND | kr.3.74000 | Parametric Equivalent |
| B32672L8152J289 | TDK | 0 | 495-B32672L8152J289CT-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.25844 | kr.3,258.44 |
| Unit Price without VAT: | kr.3.25844 |
|---|---|
| Unit Price with VAT: | kr.4.07305 |


