BFC238581152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.38576
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.48596
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.25844
Datasheet

Parametric Equivalent


TDK
In Stock: 5.354
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.31000
Datasheet
Image for BFC238581152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238581152

DigiKey Part Number
BFC238581152-ND
Manufacturer
Manufacturer Product Number
BFC238581152
Description
CAP FILM 1500PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238580152Vishay Beyschlag/Draloric/BC Components0BFC238580152-NDkr.4.38576Parametric Equivalent
BFC238582152Vishay Beyschlag/Draloric/BC Components0BFC238582152-NDkr.3.48596Parametric Equivalent
BFC238584152Vishay Beyschlag/Draloric/BC Components0BFC238584152-NDkr.3.25844Parametric Equivalent
B32672L8152J000TDK5.354495-3221-NDkr.3.74000Parametric Equivalent
B32672L8152J289TDK0495-B32672L8152J289CT-NDkr.4.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.3.18918kr.3,986.47
Manufacturers Standard Package
Unit Price without VAT:kr.3.18918
Unit Price with VAT:kr.3.98648