Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238582222 | |
|---|---|
DigiKey Part Number | BFC238582222-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238582222 |
Description | CAP FILM 2200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238580222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580222-ND | kr.3.15266 | Parametric Equivalent |
| BFC238581222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238581222-ND | kr.3.28047 | Parametric Equivalent |
| BFC238584222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238584222-ND | kr.3.35139 | Parametric Equivalent |
| MKP385222200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385222200JF02W0-ND | kr.2.82891 | Parametric Equivalent |
| MKP385222200JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385222200JFI2B0-ND | kr.2.61905 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.8.24707 | kr.9,071.78 |
| Unit Price without VAT: | kr.8.24707 |
|---|---|
| Unit Price with VAT: | kr.10.30884 |



