MKP385222200JF02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.15266
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.28047
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.24707
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.35139
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.61905
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.56156
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.56156
Datasheet

Parametric Equivalent


TDK
In Stock: 2.689
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


WIMA
In Stock: 5.262
Unit Price: kr.5.90000
Datasheet
Image for MKP385222200JF02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385222200JF02W0

DigiKey Part Number
MKP385222200JF02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385222200JF02W0
Description
CAP FILM 2200PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238580222Vishay Beyschlag/Draloric/BC Components0BFC238580222-NDkr.3.15266Parametric Equivalent
BFC238581222Vishay Beyschlag/Draloric/BC Components0BFC238581222-NDkr.3.28047Parametric Equivalent
BFC238582222Vishay Beyschlag/Draloric/BC Components0BFC238582222-NDkr.8.24707Parametric Equivalent
BFC238584222Vishay Beyschlag/Draloric/BC Components0BFC238584222-NDkr.3.35139Parametric Equivalent
MKP385222200JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385222200JFI2B0-NDkr.2.61905Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.2.82891kr.3,111.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.82891
Unit Price with VAT:kr.3.53614