Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238561272 | |
|---|---|
DigiKey Part Number | BFC238561272-ND |
Manufacturer | |
Manufacturer Product Number | BFC238561272 |
Description | CAP FILM 2700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560272-ND | kr.3.35301 | Parametric Equivalent |
| BFC238562272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562272-ND | kr.3.72151 | Parametric Equivalent |
| BFC238564272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564272-ND | kr.3.46721 | Parametric Equivalent |
| BFC238566272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566272-ND | kr.3.87512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.46721 | kr.2,600.41 |
| Unit Price without VAT: | kr.3.46721 |
|---|---|
| Unit Price with VAT: | kr.4.33401 |

