BFC238560272 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.46721
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.72151
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.46721
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.87512
Datasheet
Image for BFC238560272 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238560272

DigiKey Part Number
BFC238560272-ND
Manufacturer
Manufacturer Product Number
BFC238560272
Description
CAP FILM 2700PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238561272Vishay Beyschlag/Draloric/BC Components0BFC238561272-NDkr.3.46721Parametric Equivalent
BFC238562272Vishay Beyschlag/Draloric/BC Components0BFC238562272-NDkr.3.72151Parametric Equivalent
BFC238564272Vishay Beyschlag/Draloric/BC Components0BFC238564272-NDkr.3.46721Parametric Equivalent
BFC238566272Vishay Beyschlag/Draloric/BC Components0BFC238566272-NDkr.3.87512Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.3.35301kr.2,514.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.35301
Unit Price with VAT:kr.4.19126