Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238502472 | |
|---|---|
DigiKey Part Number | BFC238502472-ND |
Manufacturer | |
Manufacturer Product Number | BFC238502472 |
Description | CAP FILM 4700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238500472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238500472-ND | kr.4.38576 | Parametric Equivalent |
| BFC238501472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238501472-ND | kr.3.28047 | Parametric Equivalent |
| BFC238504472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238504472-ND | kr.7.66931 | Parametric Equivalent |
| BFC238560472 | Vishay Beyschlag/Draloric/BC Components | 887 | BFC238560472-ND | kr.11.98000 | Parametric Equivalent |
| BFC238561472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561472-ND | kr.3.44414 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.8.07693 | kr.8,884.62 |
| Unit Price without VAT: | kr.8.07693 |
|---|---|
| Unit Price with VAT: | kr.10.09616 |


